Miniature screw base lamp with a 5V DC rated voltage and 150mA current rating. Features a clear lens, 0.59-inch diameter, and 1.07-inch length. Designed for general lighting applications with an expected lifespan of 100 hours.
Eiko 502 technical specifications.
| Current Rating | 150mA |
| Diameter | 0.59inch |
| Length | 1.07inch |
| Lens Color | Clear |
| Life (Hours) | 100Hour |
| Mount | Screw |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.