Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EIKO
6411
Datasheet
Eiko
6411
Volume Production
LAMP, FESTOON, 10MM, 12V, .83AMPS
Optoelectronics & Displays
Lamps & Lasers
Optoelectronics & Displays
Lamps & Lasers
Lamps
LAMP, FESTOON, 10MM, 12V, .83AMPS
Current Rating
830mA
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
830mA
Lens Color
Clear
Life (Hours)
200Hour
DC Rated Voltage
12V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account