
LAMP, MINIATURE, T-3 1/4, WEDGE BASE, 28.00 VOLTS, 0.08 AMPS
Eiko 657 technical specifications.
| Current Rating | 80mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 15000Hour |
| Mount | Base |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
