
Miniature T-3 1/4 lamp featuring a wedge base for secure mounting. Operates at 14V DC with a current rating of 80mA, delivering clear illumination. Engineered for extended performance with a rated life of 15,000 hours.
Eiko 658 technical specifications.
| Current Rating | 80mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Life (Hours) | 15000Hour |
| Mount | Base |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.
