Eiko 718 technical specifications.
| Current Rating | 115mA |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Life (Hours) | 40000Hour |
| Mount | Base |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
