
Eiko BAB-FG technical specifications.
| Correlated Color Temperature (CCT) | 2950 K |
| Length | 1.99inch |
| Lens Color | Clear |
| Life (Hours) | 3000Hour |
| Mount | Base |
| Viewing Angle | 38° |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Eiko BAB-FG to view detailed technical specifications.
No datasheet is available for this part.
