Eiko C9A technical specifications.
| Color | Clear |
| Current Rating | 1.8mA |
| Diameter | 5.84mm |
| Length | 23.9mm |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eiko C9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.