Eiko DDL technical specifications.
| Diameter | 2inch |
| Length | 1.75inch |
| Lens Color | Clear |
| Life (Hours) | 500Hour |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Eiko DDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
