LAMP, FESTOON, 8MM, 14V .24 AMPS
Eiko DE3021 technical specifications.
| Current Rating | 240mA |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Voltage Rating | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko DE3021 to view detailed technical specifications.
No datasheet is available for this part.