Eiko DE3022 technical specifications.
| Current Rating | 380mA |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Eiko DE3022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.