Eiko FDT technical specifications.
| Package/Case | 100 |
| Diameter | 0.44inch |
| Length | 2.25inch |
| Lens Color | Clear |
| Life (Hours) | 50Hour |
| Mount | Base |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Eiko FDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.