Eiko FXL technical specifications.
| Package/Case | 410 |
| Diameter | 2inch |
| Length | 1.75inch |
| Lens Color | Clear |
| Life (Hours) | 50Hour |
| Voltage Rating | 82V |
| RoHS | Compliant |
Download the complete datasheet for Eiko FXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.