Lamp, Halogen, T5, G6.35, Clear, 12V, 950Lumens, 2000 Hrs
Eiko JC12V50WH20 technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Length | 1.73inch |
| Lens Color | Clear |
| Life (Hours) | 2000Hour |
| Luminous Intensity | 950mcd |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.