110-130VAC/DC T-2 Slide#5 (PSB5) Yellow
Eiko LED-120-PSB-Y technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current Rating | 25mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.