Eiko LED-24-MF-W technical specifications.
| Color | White |
| Current Rating | 40mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Mount | Base |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko LED-24-MF-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.