Lamp; Fluorescent; Spiral; Medium Screw(E26); 120V; 2750Lumens; 10000 Hrs
Eiko SP42/35K technical specifications.
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Color | White |
| Life (Hours) | 10000Hour |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.