lab table 1600 x 800 mm light grey, 70-00 Z06, Elabo
Elabo 70-00Z06 technical specifications.
| Bench top colour | light grey |
| Frame colour | light grey |
| Design | ESD |
| Dimensions bench top L x W | 1600 x 800 mm |
| Bench height | 750 |
| Dimensions shelf unit L x W | 1600 x 800 mm |
| Load capacity | 200 |
| RoHS | Compliant |
No datasheet is available for this part.