Table superstructural part for EcoTec2 1600 x 360 mm light grey, L1-00 Z03, Elabo
Elabo L1-00Z03 technical specifications.
| Bench top colour | light grey |
| Frame colour | light grey |
| Design | Standard |
| Dimensions bench top L x W | 1600 x 360 mm |
| Dimensions shelf unit L x W | 1600 x 360 mm |
| RoHS | Compliant |
No datasheet is available for this part.