ELC DR08 technical specifications.
| Height | 100mm |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 427mm |
| RoHS | Compliant |
Download the complete datasheet for ELC DR08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
