ELC GF266 technical specifications.
| Bandwidth | 12MHz |
| Height | 90mm |
| Interface | RS-232 |
| Length | 240mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.5kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for ELC GF266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
