ELC GF467AF technical specifications.
| Bandwidth | 5MHz |
| Height | 101mm |
| Input Impedance | 47kR |
| Interface | RS-232 |
| Length | 218mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.2kg |
| Width | 238mm |
| RoHS | Compliant |
Download the complete datasheet for ELC GF467AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
