
The ELC MS122402 is a single output DC-DC converter with a maximum output voltage of 24V and a minimum output voltage of 12V. It has a maximum output current of 10A and can operate within a temperature range of 5°C to 40°C. The converter measures 58mm in length, 54mm in width, and 95mm in height and depth. It can handle a maximum input voltage of 230V and is designed for wall or DIN rail mounting.
Sign in to ask questions about the ELC MS122402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ELC MS122402 technical specifications.
| Current - Output 1 | 10A |
| Depth | 95mm |
| Height | 95mm |
| Length | 58mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 12V |
| Mount | Wall, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for ELC MS122402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
