
Elditest 1501P Data Logger, Maximum Temperature +85 (Internal) C, Infrared, Battery Rechargeable Lithium-Ion
Checking distributor stock and pricing after the page loads.
| Alarm | Yes |
| Height | 25mm |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Weight | 52g |
| Width | 42mm |
| RoHS | Not Compliant |
