Sign in to ask questions about the Eldoled LIN100A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eldoled LIN100A1 technical specifications.
| Max Supply Voltage | 277V |
| Min Supply Voltage | 120V |
| Number of Channels | 4 |
| Series | LINEARdrive |
| RoHS | Compliant |
Download the complete datasheet for Eldoled LIN100A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
