Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LIN180D2 Datasheet | Eldoled
Browse
Manufacturers
API
BOM
Account
ELDOLED
LIN180D2
Datasheet
Eldoled
LIN180D2
LIN180D2
LIN180D2
Voltage Rating
28V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Eldoled LIN180D2 technical specifications.
General
Max Output Power
180W
Output Current
2A
Output Voltage
24V
Voltage Rating
28V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account