Sign in to ask questions about the Eldoled LIN720D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eldoled LIN720D2 technical specifications.
| Max Output Power | 720W |
| Output Current | 6A |
| Output Voltage | 24V |
| Series | LINEARdrive |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eldoled LIN720D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
