PW0562S1
Checking distributor stock and pricing after the page loads.
Eldoled PW0562S1 technical specifications.
| Max Supply Voltage | 277V |
| Min Supply Voltage | 120V |
| Number of Channels | 3 |
| Series | POWERdrive |
| RoHS | Compliant |
No datasheet is available for this part.