Checking distributor stock and pricing after the page loads.
Eldoled PWR180D1 technical specifications.
| Max Output Power | 180W |
| Output Current | 1.4A |
| Output Voltage | 31V |
| Series | POWERdrive |
| Voltage Rating | 32V |
| RoHS | Compliant |
No datasheet is available for this part.