Conn Telephone/Telecom F 10 POS 2.54mm RA Thru-Hole 14 Terminal 1 Port
Elec & Eltek MJ-11D2GYA1-G101 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
No datasheet is available for this part.