This right-angle RJ-45 female connector features 8 contacts and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The connector is suitable for use in modular and Ethernet applications, with integrated magnetics for added functionality.
Elec & Eltek MJ-11D2NNA0-H30Y technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Elec & Eltek MJ-11D2NNA0-H30Y to view detailed technical specifications.
No datasheet is available for this part.