Conn Telephone/Telecom F 96 POS 2.54mm RA Thru-Hole 96 Terminal 8 Port
Elec & Eltek MJ-24N2NNA20E7000 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Integrated Magnetics | Yes |
No datasheet is available for this part.