Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port
Elec & Eltek Y31-20087F technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.