Cable Assembly 1.82m Power to Power M-F
Electri-Cord Mfg. PCLT60975 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electri-Cord Mfg. PCLT60975 to view detailed technical specifications.
No datasheet is available for this part.