Cable Assembly 0.508m Power to Power M-F Bulk
Electri-Cord Mfg. PCLT64472 technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electri-Cord Mfg. PCLT64472 to view detailed technical specifications.
No datasheet is available for this part.