Cable Assembly AC Power 1.82m NEMA 5-15P to IEC 320/ C13 3 to 3 POS M-F 16AWG
Electri-Cord Mfg. PCLT67340 technical specifications.
| Connector Type A | NEMA 5-15P |
| Connector Type B | IEC 320/ C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electri-Cord Mfg. PCLT67340 to view detailed technical specifications.
No datasheet is available for this part.