
EMI/RFI SHLD/JCKTED CONDUIT, BRZ, SZ 1/2IN, GRY; Conduit Color:Grey; Series:EMS, Shield-Flex, Liquatite; Conduit Material:Bronze; Accessory Type:Flexible Shielding Conduit; Body Material:Bronze w/PVC Jacket; Color:Grey
Sign in to ask questions about the Electri-Flex 78817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electri-Flex 78817 technical specifications.
| Color | Grey |
| Length | 15.2m |
| Mount | External |
| Series | EMS, Shield-Flex, Liquatite |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 78817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
