
EMI/RFI SHLD/JCKTED CONDUIT, BRZ, SZ 1IN, GRY; Conduit Color:Grey; Series:EMS, Shield-Flex, Liquatite; Conduit Material:Bronze; Coating:(Not Available); Accessory Type:Flexible Shielding Conduit; Body Material:Bronze w/PVC Jacket
Sign in to ask questions about the Electri-Flex 78837 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electri-Flex 78837 technical specifications.
| Color | Grey |
| Length | 15.2m |
| Mount | External |
| Series | EMS, Shield-Flex, Liquatite |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 78837 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
