
EMI/RFI SHIELDED/JACKETED CONDUIT, STEEL, SZ 3/8IN, BLACK; External Diameter:-; Conduit Colour:Black; Product Range:HFSLA, Shield-Flex, Liquatite Series; Conduit Material:PVC (Polyvinylchloride), Steel; Coating:-; Body Material:Steel;RoHS Compliant: Yes
Electri-Flex 789012 technical specifications.
| Color | Black |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.