
FLEXIBLE CONDUIT, BLACK, 28.5MM; External Diameter:28.5mm; Conduit Color:Black; Series:CLR, Corrlok; Conduit Material:Nylon; Accessory Type:Flexible Nylon Conduit; Body Material:Nylon 12; Color:Black
Sign in to ask questions about the Electri-Flex 792812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electri-Flex 792812 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | External |
| Outside Diameter | 28.5mm |
| Series | CLR, Corrlok |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 792812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
