CONDUIT, FLEXIBLE, 2.145, BLACK; External Diameter:2.145; Conduit Colour:Black; Product Range:-; Conduit Material:Nylon 6 (Polyamide 6); Coating:-; Accessory Type:Flexible Nylon Conduit; Body Material:Nylon 6; Colour:Black ;RoHS Compliant: Yes
Electri-Flex 79581 technical specifications.
| Color | Black |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.