Lamp; Halogen; Table Base; 22 in.; 9 ft.; 120 V
Electrix 6204BLACK technical specifications.
| Package/Case | 120 |
| Color | Red |
| Cord Length | 9foot |
| Material | Metal |
| Mount | Base |
| Number of Conductors | 3 |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.