Tape; Safety-Walk Light Duty Resilient Tread 7744; 2 in x 60 ft; White Bulk Rol
Electrix 7744 technical specifications.
| Length | 243/8 " |
| Power | 55 W |
| Type | Fluorescent |
| Voltage Rating | 120 V |
| Warranty | 3 Years |
| RoHS | Not Compliant |
No datasheet is available for this part.