Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
1066-BL Datasheet | Electro PJP
Browse
Manufacturers
API
BOM
Account
ELECTRO PJP
1066-Bl
Datasheet
Electro PJP
1066-Bl
1066-Bl
1066-Bl
Voltage Rating
1kV
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Electro PJP 1066-Bl technical specifications.
General
Max Operating Temperature
80°C
Min Operating Temperature
10°C
Working Voltage
1kV
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account