
ELECTROLUBE ER2002RP250G ENCAPSULANT, EPOXY, 250G
Sign in to ask questions about the Electrolube ER2002RP250G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electrolube ER2002RP250G technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Electrolube ER2002RP250G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.