ELECTROLUBE - HTC10S - HEAT TRANSFER COMPOUND, SYRINGE, 10ML
Electrolube HTC10S technical specifications.
| Color | White |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.