Black Dots White Background LCD-Grafic Module
Electronic Assembly Gmbh EA DIP128-6N5LW technical specifications.
| Touchscreen | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Pin Count | 24 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.