18-pin DIP module LCD display featuring a 4x20 character format with 3.75mm character height. This LED-backlit module operates within a temperature range of -20°C to 70°C and has outline dimensions of 75x27 mm. No touchscreen functionality is integrated.
Checking distributor stock and pricing after the page loads.
| Touchscreen | No |
| Outline Dimensions | 75x27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Pin Count | 18 |
| Package/Case | DIP Module |
| RoHS Version | 2002/95/EC |