The EA DOGL128B-6 is a 128x64 STN LCD module with integrated touchscreen functionality. It features a transmissive display mode and is powered by an LED backlight. The module operates within a temperature range of -20 to 70°C and is available in a 26-pin SMD package.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | Yes |
| LCD Type | STN |
| Active Area | 60.785x32.945mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 26 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |