Graphic LCD module featuring a 128x64 pixel resolution and STN display technology. Transmissive display mode with LED backlight for clear visibility. Integrated touchscreen functionality enhances user interaction. Active display area measures 60.785x32.945 mm, operating within a temperature range of -20 °C to 70 °C. 26-pin SMD package for surface-mount integration.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | Yes |
| LCD Type | STN |
| Active Area | 60.785x32.945mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 26 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |