Graphic LCD module featuring a 128x64 pixel FSTN transflective display with a 60.785x32.945 mm active area. This module includes a responsive touchscreen and is illuminated by an LED backlight. Designed for a wide operating temperature range from -20 °C to 70 °C, it utilizes a 26-pin SMD package for convenient integration.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | Yes |
| LCD Type | FSTN |
| Active Area | 60.785x32.945mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Pin Count | 26 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |